LM248D

595-LM248D
LM248D

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
1 MHz
500 mV/us
6 mV
200 nA
36 V
8 V
2.4 mA
25 mA
90 dB
60 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM248
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 104.08 dB
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.46
Min:
1

Similar Product

Texas Instruments LM248DR
Texas Instruments
Operational Amplifiers - Op Amps Quadruple Oper Ampli fier A 595-LM248D A A 595-LM248D