LM25005MH/NOPB

Texas Instruments
926-LM25005MH/NOPB
LM25005MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 2.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25005MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
2.5 A
1 Output
50 kHz to 500 kHz
- 40 C
+ 125 C
LM25005
Tube
Brand: Texas Instruments
Development Kit: LM25005EVAL
Input Voltage: 7 V to 42 V
Operating Supply Current: 3 mA
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Voltage Converter
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.62 $5.62
$4.29 $42.90
$3.71 $92.75
$3.55 $259.15
$3.40 $992.80
$3.23 $1,650.53
$3.17 $3,239.74
$3.13 $7,997.15

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.94
Min:
1

Similar Product

Texas Instruments LM25005MHX/NOPB
Texas Instruments
Switching Voltage Regulators 7-42V Wide Vin 2.5A Current Mode Non-S A A 926-LM25005MH/NOPB