LM25007MMX/NOPB

Texas Instruments
926-LM25007MMX/NOPB
LM25007MMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 9-42V Wide Vin 0.5A Constant On-Time N A A 926-LM25007MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
2.5 V
500 mA
1 Output
800 kHz
- 40 C
+ 125 C
LM25007
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25007EVAL
Input Voltage: 9 V to 42 V
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step Down
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,266
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.65 $165.00
$1.56 $390.00
$1.52 $760.00
Full Reel (Order in multiples of 3500)
$1.40 $4,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩