LM25011AMYX

Texas Instruments
595-LM25011AMYX
LM25011AMYX

Mfr.:

Description:
Switching Voltage Regulators 42V 2A COT Switching Reg w/Adj Crnt Limi A 595-LM25011AMYE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
2.51 V to 40 V
2 A
1 Output
1.2 mA
2.25 MHz
- 40 C
+ 125 C
LM25011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25011MY-EVAL/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM25011 Switching Regulator

Texas Instruments LM25011 Constant On-time Step-Down Switching Regulator features all the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying up to 2A of load current. This high voltage regulator contains an N-Channel Buck switch, a startup regulator, current limit detection, and internal ripple control. The constant on-time regulation principle requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load. The adjustable valley current limit detection results in a smooth transition from constant voltage to constant current mode when current limit is reached, without the use of current limit foldback. The PGD output indicates the output voltage has increased to within 5% of the expected regulation value. Additional features include: Low output ripple, VIN under-voltage lock-out, adjustable soft-start timing, thermal shutdown, gate drive pre-charge, gate drive under-voltage lock-out, and maximum duty cycle limit. The LM25011A has a shorter minimum off-time than the LM25011, which allows for higher frequency operation at low input voltages.

In Stock: 2,837

Stock:
2,837 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.61 $3.61
$2.67 $26.70
$2.45 $61.25
$2.20 $220.00
$2.08 $520.00
$2.04 $1,020.00
$1.93 $1,930.00
Full Reel (Order in multiples of 3500)
$1.87 $6,545.00
$1.84 $12,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.12
Min:
1

Similar Product

Texas Instruments LM25011AMYE
Texas Instruments
Switching Voltage Regulators 42V 2A COT Switching Reg w/Adj Crnt Limi A 595-LM25011AMY