LM25119QPSQ/NOPB

Texas Instruments
595-LM25119QPSQ/NOPB
LM25119QPSQ/NOPB

Mfr.:

Description:
Switching Controllers Automotive grade 4.5 -42V wide VIN curre A 595-LM25119QPSQXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
50 kHz to 750 kHz
95 %
800 mV to 41.3 V
40 A
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Switching Controllers
Series: LM25119Q
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 59.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,895

Stock:
1,895 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.44 $10.44
$8.16 $81.60
$7.58 $189.50
$6.95 $695.00
$6.70 $1,675.00
Full Reel (Order in multiples of 1000)
$6.70 $6,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩