LM25137F2RHAR

Texas Instruments
595-LM25137F2RHAR
LM25137F2RHAR

Mfr.:

Description:
Switching Controllers 42V 100% duty-cycle capable dual-chann

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Buck
2 Output
100 kHz to 2.64 MHz
100 %
4 V to 42 V
800 mV to 36 V
SMD/SMT
VQFN-36
Reel
Brand: Texas Instruments
Development Kit: LM25137F-Q1-EVM5D3
Operating Supply Voltage: 4 V to 42 V
Peak Solder Temperature: + 260 C
Product: DC/DC Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25137/LM25137F-Q1 Buck Controllers

Texas Instruments LM25137/LM25137F-Q1 Buck Controllers are dual-channel controllers for functional safety applications. These DC/DC controllers operate during an input voltage dip as low as 4V, at 100% duty cycle if needed. The LM25137/LM25137F-Q1 controllers use an interleaved, stackable, peak current-mode architecture for easy loop compensation, fast transient response, excellent load and line regulation, and accurate current sharing. These controllers feature 150°C maximum junction temperature operation, user-selectable PFM mode for lower current consumption at light-load conditions, and configurable soft-start functions. The LM25137F-Q1 devices are AEC-Q100 qualified for automotive applications. These buck controllers come in a 6mm x 6mm thermally-enhanced, 36-pin VQFN package with additional pin clearance for increased reliability. The LM25137F-Q1 controllers are ideal for automotive electronic systems, infotainment systems, instrument clusters, ADAS, and body electronics and lighting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.07 $5,175.00