LM25576MHX

926-LM25576MHX
LM25576MHX

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
3 A
1 Output
50 kHz to 1 MHz
- 40 C
+ 125 C
LM25576
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1 mA
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM25576MHX/NOPB
Texas Instruments
Switching Voltage Regulators 42V 3A SD Switch Reg A 926-LM25576MH/NOP A 926-LM25576MH/NOPB