LM25576QMH/NOPB

Texas Instruments
926-LM25576QMH/NOPB
LM25576QMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V 3A SD Switching Reg A 926-LM25576QMH A 926-LM25576QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
3 A
1 Output
50 kHz to 1 MHz
- 40 C
+ 125 C
AEC-Q100
LM25576
Tube
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$7.14 $71.40
$6.68 $167.00
$5.57 $406.61
$5.43 $5,549.46
$5.37 $13,720.35
5,037 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.71
Min:
1

Similar Product

Texas Instruments LM25576QMHX/NOPB
Texas Instruments
Switching Voltage Regulators 42V 3A Step-Down Sw itching Regulator 20 A 926-LM25576QMH/NOPB