LM2575HVS-5.0

Texas Instruments
926-LM2575HVS-50
LM2575HVS-5.0

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
TO-263-5
Buck
5 V
1 A
1 Output
10 mA
58 kHz
- 40 C
+ 125 C
LM2575HV
Tube
Brand: Texas Instruments
Input Voltage: 4.75 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Peak Solder Temperature: + 235 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2575 Adjustable Voltage Regulators

Texas Instruments LM2575 Adjustable Voltage Regulators incorporate an integrated switch capable of delivering 1A of load current with excellent line and load regulation. These devices simplify the design of switching power supplies by providing all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. The Texas Instruments LM2575 voltage regulators offer internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown. These regulators represent a superior alternative to popular three-terminal linear regulators. Due to its high efficiency, it significantly reduces the size of the heat sink, and in many cases, no heat sink is required.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$5.92 $59.20
$5.26 $131.50
$4.92 $442.80
$4.64 $1,252.80
$4.62 $2,079.00
$4.49 $4,041.00
$4.28 $11,556.00

Similar Product

Texas Instruments LM2575HVS-5.0/NOPB
Texas Instruments
Switching Voltage Regulators 1A STEP-DOWN VLTG RE G A 926-LM2575HVSX5 A 926-LM2575HVSX50NOPB