LM2578AMX/NOPB

Texas Instruments
926-LM2578AMX/NOPB
LM2578AMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125 A A 926-LM2578AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1 V
750 mA
1 Output
16 kHz to 24 kHz
- 40 C
+ 125 C
LM2578A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 40 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switching Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,590

Stock:
3,590 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.85 $4.85
$3.69 $36.90
$3.40 $85.00
$3.08 $308.00
$2.93 $732.50
$2.76 $2,760.00
Full Reel (Order in multiples of 2500)
$2.67 $6,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.26
Min:
1

Similar Product

Texas Instruments LM2578AM/NOPB
Texas Instruments
Switching Voltage Regulators Switching Reg A 926- LM2578AMX/NOPB A 92 A 926-LM2578AMX/NOPB