LM2588S-ADJ

926-LM2588S-ADJ
LM2588S-ADJ

Mfr.:

Description:
Switching Voltage Regulators 4-V to 40-V, 5-A step-up wide VIN flyback regulator with frequency synchronization 7-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-7
Flyback
Adjustable
6.5 A
1 Output
200 kHz
- 40 C
+ 125 C
LM2588
Tube
Brand: Texas Instruments
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Pin Count: 7
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Up
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM2588S-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 5A FLYBACK REGULATOR A 926-LM2588SXADJNO A 926-LM2588SXADJNOPB