LM2596S-ADJ

926-LM2596S-ADJ
LM2596S-ADJ

Mfr.:

Description:
Switching Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
Buck
1.2 V to 37 V
3 A
1 Output
127 kHz to 173 kHz
- 40 C
+ 125 C
LM2596
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 5
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.92
Min:
1

Similar Product

Texas Instruments LM2596S-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX-ADJNOPB