LM2623MMX/NOPB

Texas Instruments
926-LM2623MMX/NOPB
LM2623MMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.8V to 14V input vo ltage 2A load curre A 926-LM2623MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
1.24 V to 14 V
2.85 A
1 Output
300 kHz to 2 MHz
- 40 C
+ 85 C
LM2623
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2623EV/NOPB
Input Voltage: 14 V
Operating Supply Current: 80 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Type: Step Up
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2623 DC-DC Boost Converters

Texas Instruments LM2623 Gated-Oscillator-Based DC-DC Boost Converters adapt to a variety of applications. The designer can program the output voltage, the operating frequency (300kHz to 2MHz), and the duty cycle (17% to 90%) to optimize performance. The LM2623 allows an input voltage between 0.9V and 14V and converts it into a regulated output voltage between 1.24V and 14V. The input or input-to-output voltage ratio values can be fixed or variable. The LM2623 uses an effortless on/off regulation mode to produce good efficiency and stable operation over a wide range. The LM2623 skips switching cycles when it reaches the regulation limit (pulse frequency modulation (PFM), enabling the device to regulate. The LM2623-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3,661

Stock:
3,661 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.17 $2.17
$1.60 $16.00
$1.47 $36.75
$1.31 $131.00
$1.23 $307.50
$1.19 $595.00
$1.14 $1,140.00
Full Reel (Order in multiples of 3500)
$1.06 $3,710.00
$1.05 $7,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.49
Min:
1

Similar Product

Texas Instruments LM2623MM/NOPB
Texas Instruments
Switching Voltage Regulators GEN PURP GATED OSC D C/DC BOOST CONVRTR A 926-LM2623MMX/NOPB