LM26420YMHEVAL/NOPB

926-LM26420YMHEVLNPB
LM26420YMHEVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM26420YMH EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 5.5 V
1.2 V, 2.5 V
LM26420
LM26420
Brand: Texas Instruments
Description/Function: The LM26420 Evaluation board was designed to provide two 2A outputs
Dimensions: 1.6 in x 1.35 in
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: