LM2670S-12/NOPB

Texas Instruments
926-LM2670S-12/NOPB
LM2670S-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Eff 3A SD VTG R eg A 926-LM2670SX-1 A 926-LM2670SX-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
12 V
3 A
1 Output
4.2 mA
260 kHz
- 40 C
+ 125 C
LM2670
Tube
Brand: Texas Instruments
Input Voltage: 8 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Peak Solder Temperature: + 245 C
Pin Count: 7
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 8 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.32 $7.32
$5.64 $56.40
$5.01 $125.25
$4.44 $399.60
$4.40 $1,188.00
$4.27 $4,419.45
$4.06 $10,231.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.11
Min:
1

Similar Product

Texas Instruments LM2670SX-12/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER High Efficiency 3A Step- A 926-LM2670S-12/NOPB