LM26LVCISDX-120/NOPB

Texas Instruments
926-L26LVCISDX120NPB
LM26LVCISDX-120/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±3°C 1.6V -5.5V Capable facto A 926-LM26LVCISD120NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 2.2 C
- 40 C
+ 150 C
Reel
Brand: Texas Instruments
Pin Count: 6
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: LM26LV
Factory Pack Quantity: 4500
Subcategory: Sensors
Unit Weight: 16.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$0.692 $3,114.00