LM2731YMF/NOPB

Texas Instruments
926-LM2731YMF/NOPB
LM2731YMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.6/1.6MHZ BOOST CON VERTER A 926-LM2731 A 926-LM2731YMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
1.23 V to 22 V
1.5 A
1 Output
1 mA
600 kHz
- 40 C
+ 125 C
LM2731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2731YEVAL
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 1 mA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Boost Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/03
4,000
Expected 2027/04/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.08 $3.08
$2.31 $23.10
$2.11 $52.75
$1.84 $184.00
$1.74 $435.00
$1.70 $850.00
Full Reel (Order in multiples of 1000)
$1.59 $1,590.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.37
Min:
1

Similar Product

Texas Instruments LM2731YMFX/NOPB
Texas Instruments
Switching Voltage Regulators 0.6/1.6 MHz Boost Co nverters With 22V I A 926-LM2731YMF/NOPB