LM27341MY/NOPB

Texas Instruments
926-LM27341MY/NOPB
LM27341MY/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A Wide Inpt Range Buck Reg w/ FreqSyn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
1 V to 18 V
1.5 A
1 Output
2.4 mA
2 MHz
- 40 C
+ 125 C
LM27341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC-DC Regulator
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.43 $4.43
$3.34 $33.40
$3.06 $76.50
$2.76 $276.00
$2.62 $655.00
$2.61 $1,305.00
Full Reel (Order in multiples of 1000)
$2.45 $2,450.00
$2.40 $4,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩