LM27342MYX/NOPB

Texas Instruments
926-LM27342MYX/NOPB
LM27342MYX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2A - Wide Input Rang e Buck Regulator wi A 926-LM27342MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
1 V to 18 V
2 A
1 Output
2 MHz
- 40 C
+ 125 C
LM27342
Reel
Brand: Texas Instruments
Development Kit: LM27342MYEVAL
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$2.61 $9,135.00