LM2735YSD/NOPB

Texas Instruments
926-LM2735YSD/NOPB
LM2735YSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 520kHz/1.6MHz space efficient boost and A 926-LM2735YSDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost, SEPIC
3 V to 24 V
2.1 A
1 Output
3.4 mA
520 kHz
- 40 C
+ 125 C
LM2735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2735YSDEVAL
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 3.4 mA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: DC/DC Regulator
Unit Weight: 19.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.05 $3.05
$2.61 $26.10
Full Reel (Order in multiples of 1000)
$1.81 $1,810.00
$1.76 $3,520.00
$1.74 $8,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩