LM2737MTCX

926-LM2737MTCX
LM2737MTCX

Mfr.:

Description:
Switching Controllers NRND, alternate is LM2737MTCX/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
2 MHz
90 %
600 mV to 5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM2737
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM2737MTCX/NOPB
Texas Instruments
Switching Controllers 2.2-V to 16-V 2-MHz N-channel FET sync A A 926-LM2737MTC/NOPB