LM2747MTC/NOPB

Texas Instruments
926-LM2747MTC/NOPB
LM2747MTC/NOPB

Mfr.:

Description:
Switching Controllers 1-V to 14-V voltage mode synchronous bu A 926-LM2747MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
86 %
600 mV to 13.5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM2747
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.73 $3.73
$2.78 $27.80
$2.54 $63.50
$2.27 $213.38
$2.15 $606.30
$2.01 $1,133.64
$2.00 $2,068.00
$1.97 $4,999.86
$1.95 $9,898.20