LM2767M5

Texas Instruments
926-LM2767M5
LM2767M5

Mfr.:

Description:
Switching Voltage Regulators 11-kHz switched capa citor voltage doubl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
SOT-23-5
Charge Pump
3.6 V to 11 V
15 mA
1 Output
11 kHz
- 40 C
+ 85 C
LM2767
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,002

Stock:
1,002 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.48 $1.48
$1.09 $10.90
$0.983 $24.58
$0.871 $87.10
$0.819 $204.75
$0.787 $393.50
Full Reel (Order in multiples of 1000)
$0.758 $758.00
$0.735 $1,470.00
$0.727 $3,635.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩