LM27762DSST

Texas Instruments
595-LM27762DSST
LM27762DSST

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Pos/Neg Ou tput Charge Pump A A 595-LM27762DSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Adjustable
250 mA
2 Output
Positive
390 uA
50 dB
Adjustable
- 40 C
+ 85 C
30 mV, 45 mV
LM27762
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM27762EVM
Line Regulation: 1.5 mV/V, 1.9 mV/V
Load Regulation: 11 uV/mA, 34 uV/mA
Moisture Sensitive: Yes
Operating Supply Current: 390 uA
Output Voltage Range: 1.5 V to 5 V
Pin Count: 12
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.22 V, 1.2 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM27762 Positive/Negative Output Charge Pump

Texas Instruments LM27762 Positive/Negative Output Charge Pump delivers very low-noise positive and negative outputs that are adjustable between ±1.5V and ±5V. The input-voltage range is from 2.7V to 5.5V, and output current goes up to ±250mA. With an operating current of only 390µA and 0.5µA typical shutdown current, the LM27762 provides ideal performance for the power amplifier and DAC bias and other high-current, low-noise negative voltage needs. The device provides a small solution size with few external components. A negative voltage is generated by a regulated inverting charge pump followed by a low-noise negative LDO. The inverting charge pump of the LM27762 device operates at 2MHz (typical) switching frequency to reduce output resistance and voltage ripple. A positive voltage is generated from the input by a low-noise positive LDO.
Learn more

In Stock: 3,803

Stock:
3,803 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.50 $2.50
$2.04 $20.40
$1.85 $46.25
$1.66 $166.00
Full Reel (Order in multiples of 250)
$1.56 $390.00
$1.48 $740.00
$1.43 $1,430.00
$1.41 $3,525.00
$1.36 $6,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments LM27762DSSR
Texas Instruments
LDO Voltage Regulators Low-Noise Positive- and Negative-Output A 595-LM27762DSST