LM27952SD/NOPB

Texas Instruments
926-LM27952SD/NOPB
LM27952SD/NOPB

Mfr.:

Description:
LED Lighting Driver ICs White LED adaptive 1 .5X/1X switched cap A 926-LM27952SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Charge Pump
30 mA
LLP-14
5.5 V
3 V
750 kHz
2.5 V to 3.9 V
LM27952
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: PWM Dimming
Height: 0.8 mm
Input Voltage: 3 V to 5.5 V
Length: 4 mm
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Output Type: Constant Current
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 1.7 mA
Type: Capacitive
Width: 3 mm
Unit Weight: 25.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.63 $2.63
$1.97 $19.70
$1.79 $44.75
$1.60 $160.00
$1.52 $380.00
$1.47 $735.00
Full Reel (Order in multiples of 1000)
$1.40 $1,400.00
$1.36 $2,720.00
$1.34 $6,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩