LM2830XMF/NOPB

Texas Instruments
926-LM2830XMF/NOPB
LM2830XMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators HI FREQ 1.0A LOAD ST EP DOWN DC-DC REG A A 926-LM2830XMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
600 mV to 4.5 V
1 A
1 Output
3.3 mA
1.6 MHz
- 40 C
+ 125 C
LM2830
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 3.3 mA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Regulator
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,844

Stock:
2,844 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$1.84 $18.40
$1.67 $41.75
$1.50 $150.00
$1.42 $355.00
$1.37 $685.00
Full Reel (Order in multiples of 1000)
$1.31 $1,310.00
$1.27 $2,540.00
$1.26 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments LM2830XMFX/NOPB
Texas Instruments
Switching Voltage Regulators High frequency 1 A s tep-down DC/DC conv A 926-LM2830XMF/NOPB