LM2900D

Texas Instruments
595-LM2900D
LM2900D

Mfr.:

Description:
Operational Amplifiers - Op Amps Quadruple Oper Ampli fier A 595-LM2900DR A 595-LM2900DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2.5 MHz
20 V/us
200 nA
16 V, 32 V
2.2 V, 4.5 V
1.3 mA
18 mA
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM2900
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 2.2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 4.5 V to 32 V
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 68.94 dB
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.20 $12.00
$1.01 $50.50
$0.935 $93.50
$0.878 $219.50
$0.844 $422.00
$0.814 $814.00
$0.789 $1,972.50
$0.78 $3,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1

Similar Product

Texas Instruments LM2900DR
Texas Instruments
Operational Amplifiers - Op Amps Quad Op Amp A 595-LM 2900D A 595-LM2900D A 595-LM2900D