LM2902BAQPWRQ1

Texas Instruments
595-LM2902BAQPWRQ1
LM2902BAQPWRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
300 uV
10 nA
36 V
3 V
350 uA
50 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902BA
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.

In Stock: 2,086

Stock:
2,086 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.526 $5.26
$0.472 $11.80
$0.413 $41.30
$0.385 $96.25
$0.368 $184.00
$0.354 $354.00
$0.336 $1,008.00
$0.323 $1,938.00