LM2902BIRTER

Texas Instruments
595-LM2902BIRTER
LM2902BIRTER

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 36V 1.2MHz oper ational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
3 mV
- 35 nA
40 V
3 mA
20 mA
80 dB
35 nV/sqrt Hz
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Ios - Input Offset Current: 4 nA
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 1.5 V
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.261 $0.26
$0.172 $1.72
$0.152 $3.80
$0.13 $13.00
$0.121 $30.25
$0.113 $56.50
$0.108 $108.00
$0.099 $247.50
Full Reel (Order in multiples of 5000)
$0.097 $485.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩