LM2937ES-12/NOPB

Texas Instruments
926-LM2937ES-12/NOPB
LM2937ES-12/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937ESX12NOPB A A 926-LM2937ESX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
12 V
500 mA
1 Output
Positive
10 mA
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV, 1 V
Ib - Input Bias Current: 2 mA
Line Regulation: 36 mV
Load Regulation: 12 mV
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pin Count: 3
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.11 $3.11
$2.33 $23.30
$2.12 $53.00
$1.90 $171.00
$1.71 $461.70
$1.67 $901.80
$1.66 $1,718.10
$1.57 $3,956.40
$1.55 $7,812.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.76
Min:
1

Similar Product

Texas Instruments LM2937ESX-12/NOPB
Texas Instruments
LDO Voltage Regulators 500-mA 26-V high-P S RR low-dropout vol A 926-LM2937ES-12/NOPB