LM2937ES-15/NOPB

Texas Instruments
926-LM2937ES-15/NOPB
LM2937ES-15/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 mA LDO Reg A 926 -LM2937ESX15NOPB A A 926-LM2937ESX15NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
15 V
500 mA
1 Output
Positive
10 mA
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV, 1 V
Ib - Input Bias Current: 2 mA
Line Regulation: 45 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pin Count: 3
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
1,800
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$2.34 $23.40
$2.12 $53.00
$1.90 $171.00
$1.78 $480.60
$1.72 $928.80
$1.67 $1,728.45