LM317AH/NOPB

Texas Instruments
926-LM317AH/NOPB
LM317AH/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317A
Through Hole
TO-39-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
- 40 C
+ 125 C
5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.97 $27.97
$22.54 $225.40
$21.19 $529.75
$19.70 $1,970.00
$19.12 $4,780.00
$18.76 $9,380.00
1,000 Quote