LM317AH

Texas Instruments
926-LM317AH
LM317AH

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 40-V adjusta b le linear voltage r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317A
Through Hole
TO-39-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
- 40 C
+ 125 C
5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Positive Regulator
Unit Weight: 1.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.22 $22.22
$17.78 $177.80
$16.68 $417.00
$15.46 $1,546.00
$14.87 $3,717.50
$14.27 $7,135.00
2,500 Quote