LM317DCYRG3

Texas Instruments
595-LM317DCYRG3
LM317DCYRG3

Mfr.:

Description:
Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
SMD/SMT
SOT-223-4
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
0 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.6 mm
Length: 6.5 mm
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10,066

Stock:
10,066 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.00 $1.00
$0.718 $7.18
$0.647 $16.18
$0.569 $56.90
$0.533 $133.25
$0.521 $260.50
Full Reel (Order in multiples of 2500)
$0.442 $1,105.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.48
Min:
1

Similar Product

Texas Instruments LM317DCYR
Texas Instruments
Linear Voltage Regulators 3 Term Adj. Pos. A 5 95-LM317DCY A 595-L A 595-LM317DCY