LM317LZ/LFT3

Texas Instruments
926-LM317LZ/LFT3
LM317LZ/LFT3

Mfr.:

Description:
Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
Through Hole
TO-92-3
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,980

Stock:
1,980 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.90 $0.90
$0.647 $6.47
$0.583 $14.58
$0.512 $51.20
$0.478 $119.50
$0.458 $229.00
$0.452 $452.00
Full Reel (Order in multiples of 2000)
$0.418 $836.00
$0.40 $1,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩