LM318DR

Texas Instruments
595-LM318DR
LM318DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single High-Speed Op Amp A 595-LM318D A A 595-LM318D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
15 MHz
70 V/us
10 mV
500 nA
40 V
10 V
5 mA
20 mA
100 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LM318
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 10 V to 40 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,360

Stock:
11,360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.24 $2.24
$1.66 $16.60
$1.51 $37.75
$1.35 $135.00
$1.28 $320.00
$1.24 $620.00
$1.19 $1,190.00
Full Reel (Order in multiples of 2500)
$1.14 $2,850.00
$1.12 $5,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.43
Min:
1

Similar Product

Texas Instruments LM318D
Texas Instruments
Operational Amplifiers - Op Amps Single High Speed A 595-LM318DR A 595-LM A 595-LM318DR