LM324AM/NOPB

Texas Instruments
926-LM324AM/NOPB
LM324AM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324AMX/NOPB A 926-LM324AMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LM324
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3 V to 32 V
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,601

Stock:
2,601 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$1.15 $11.50
$0.966 $24.15
$0.914 $100.54
$0.861 $236.78
$0.828 $455.40
$0.825 $862.13
$0.792 $2,003.76
$0.755 $3,778.78

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.00
Min:
1

Similar Product

Texas Instruments LM324AMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP A 926-LM324AM/NOPB A A 926-LM324AM/NOPB