LM335AH/NOPB

Texas Instruments
926-LM335AH/NOPB
LM335AH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Military grade &plu smn;1°C analog o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 100 C
TO-3 CAN
2.99 V
5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335A
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.34 $12.34
$11.20 $56.00
$10.27 $102.70
$9.92 $496.00
$9.61 $961.00
$8.96 $4,480.00
$8.59 $8,590.00
2,000 Quote