LM335Z/LFT7

Texas Instruments
926-LM335Z/LFT7
LM335Z/LFT7

Mfr.:

Description:
Board Mount Temperature Sensors 2C analog temperatur e sensor 10 mV/K in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 100 C
TO-92-3
2.99 V
5 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Current: 5 mA
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1,966

Stock:
1,966
Can Dispatch Immediately
On Order:
4,000
Expected 2028/04/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$1.01 $5.05
$0.893 $8.93
$0.852 $42.60
$0.815 $81.50
$0.74 $370.00
$0.712 $712.00
Full Reel (Order in multiples of 2000)
$0.662 $1,324.00
$0.65 $2,600.00