LM335Z/NOPB

Texas Instruments
926-LM335Z/NOPB
LM335Z/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors PREC TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 100 C
TO-92-3
2.99 V
5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: 10 mV / C
Operating Supply Current: 400 uA
Output Current: 1 mA
Peak Solder Temperature: + 260 C
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 295.840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,764

Stock:
3,764
Can Dispatch Immediately
On Order:
10,800
Expected 2027/05/05
1,800
Expected 2027/05/10
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.10 $5.50
$1.03 $10.30
$0.861 $43.05
$0.80 $80.00
$0.698 $349.00
$0.672 $672.00
$0.645 $1,161.00
$0.598 $3,229.20