LM336BLPE3-2-5

Texas Instruments
595-LM336BLPE3-2-5
LM336BLPE3-2-5

Mfr.:

Description:
Voltage References 2.5-V Integrated Reference Circuit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.49 V
4 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336B-2.5
Bulk
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 254

Stock:
254 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.789 $7.89
$0.712 $17.80
$0.628 $62.80
$0.593 $148.25
$0.583 $583.00
$0.57 $1,140.00
$0.563 $2,252.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.19
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.92
Min:
1