LM3401MM/NOPB

Texas Instruments
926-LM3401MM/NOPB
LM3401MM/NOPB

Mfr.:

Description:
LED Lighting Driver ICs HYSTERETIC PFET CONT ROLLER A 926-LM3401 A 926-LM3401MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
VSSOP-8
35 V
4.5 V
1.5 MHz
Adjustable
LM3401
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Features: Adjustable Switch Frequency, Enable/Shutdown
Height: 0.86 mm
High Level Output Current: 20 uA
Input Voltage: 4.5 V to 35 V
Length: 3 mm
Low Level Output Current: 5.5 uA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 660 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 1.05 mA
Type: Inductive
Width: 3 mm
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.74 $1.74
$1.28 $12.80
$1.16 $29.00
$1.04 $104.00
$0.97 $242.50
$0.934 $467.00
Full Reel (Order in multiples of 1000)
$0.904 $904.00
$0.865 $1,730.00
$0.851 $4,255.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.48
Min:
1

Similar Product

Texas Instruments LM3401MMX/NOPB
Texas Instruments
LED Lighting Driver ICs Hysteretic PFET cont roller for high pow A 926-LM3401MM/NOPB