LM3406HVMH/NOPB

Texas Instruments
926-LM3406HVMH/NOPB
LM3406HVMH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.5A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3406HVMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
HTSSOP-14
75 V
6 V
10 kHz to 1 MHz
Adjustable
LM3406HV
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: 2-Wire, PWM
Features: PWM Dimming, Constant Current
Height: 0.9 mm
Input Voltage: 6 V to 75 V
Length: 5 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pin Count: 14
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 94
Subcategory: Driver ICs
Supply Current - Max: 1.2 mA
Type: Inductive
Width: 4.4 mm
Unit Weight: 52.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.83 $4.83
$3.66 $36.60
$3.14 $78.50
$2.94 $276.36
$2.87 $809.34
$2.79 $1,573.56
$2.57 $2,657.38
$2.51 $6,370.38
$2.50 $12,690.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.78
Min:
1

Similar Product

Texas Instruments LM3406HVMHX/NOPB
Texas Instruments
LED Lighting Driver ICs 75V 1.5A constant cu rrent buck LED driv A 926-LM3406HVMH/NOPB