LM3407MYX/NOPB

Texas Instruments
926-LM3407MYX/NOPB
LM3407MYX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 350-mA constant con stant current output A 926-LM3407MY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
350 mA
MSOP-PowerPad-8
30 V
4.5 V
300 kHz to 1 MHz
Adjustable
LM3407
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Features: PWM Dimming, Constant Current
Height: 0.86 mm
Input Voltage: 4.5 V to 30 V
Length: 3 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Adjustable
Pin Count: 8
Product: Step Down
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3500
Subcategory: Driver ICs
Supply Current - Max: 980 uA
Width: 3 mm
Unit Weight: 31.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 6,226

Stock:
6,226 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.28 $1.28
$0.929 $9.29
$0.841 $21.03
$0.744 $74.40
$0.698 $174.50
$0.67 $335.00
$0.642 $642.00
Full Reel (Order in multiples of 3500)
$0.582 $2,037.00
$0.575 $4,025.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.40
Min:
1

Similar Product

Texas Instruments LM3407MY/NOPB
Texas Instruments
LED Lighting Driver ICs 350MA CONST CRNT OUT SWITCHING CONVERTER A 926-LM3407MYX/NOPB