LM340SX-12/NOPB

Texas Instruments
926-LM340SX-12/NOPB
LM340SX-12/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 35-V linear vo ltage regulator 3- A 926-LM340S-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM340
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
12 V
1.5 A
Fixed
0 C
+ 125 C
8 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 120 mV
Load Regulation: 120 mV
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,146

Stock:
1,146
Can Dispatch Immediately
On Order:
9,000
Expected 2026/12/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.87 $1.87
$1.38 $13.80
$1.26 $31.50
$1.12 $112.00
$1.05 $262.50
Full Reel (Order in multiples of 500)
$1.02 $510.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.30
Min:
1

Similar Product

Texas Instruments LM340S-12/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL POS REG A 926-LM340SX-12/NOPB A 926-LM340SX-12/NOPB