LM3424QMH/NOPB

Texas Instruments
926-LM3424QMH/NOPB
LM3424QMH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Automotive constant current N-channel co A 926-LM3424QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck, SEPIC
5 A
HTSSOP-20
75 V
4.5 V
100 kHz to 2 MHz
LM3424
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Features: Adjustable Switch Frequency, Enable/Shutdown, Power Good, Soft Start, Synchronization Pin, Thermal Shutdown
Height: 0.9 mm
Input Voltage: 4.5 V to 75 V
Length: 6.5 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Width: 4.4 mm
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.33 $33.30
$3.06 $76.50
$2.76 $201.48
$2.62 $765.04
$2.61 $1,333.71
$2.44 $2,493.68
$2.40 $6,132.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.27
Min:
1

Similar Product

Texas Instruments LM3424QMHX/NOPB
Texas Instruments
LED Lighting Driver ICs Automotive constant current N-channel co A 926-LM3424QMH/NOPB