LM3477EVAL

Texas Instruments
926-LM3477EVAL
LM3477EVAL

Mfr.:

Description:
Power Management IC Development Tools EVAL KIT FOR LM3477

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current Mode PWM Controller
4.5 V to 15 V
3.3 V
LM3477
LM3477
Brand: Texas Instruments
Description/Function: High Efficiency High-Side N-Channel Controller for Switching Regulator
Dimensions: 2.4 in x 2.6 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1.6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.021 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69