LM3477MMX

926-LM3477MMX
LM3477MMX

Mfr.:

Description:
Switching Controllers High Efficiency High-Side N-Channel Controller for Switching Regulator 8-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
500 kHz
93 %
1.265 V
6 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3477EVAL
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM3477
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LM3477MMX/NOPB
Texas Instruments
Switching Controllers High Efficiency High -Side N-Channel Con A 926-LM3477MM/NOPB