LM3488MM

Texas Instruments
926-LM3488MM
LM3488MM

Mfr.:

Description:
Switching Controllers 2.97V to 40V Wide Vi n Low-Side N-Channe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS: N
Boost, Flyback, SEPIC
1 Output
100 kHz to 1 MHz
100 %
1.26 V to 300 V
10 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.7 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: LM3488
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 813

Stock:
813 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.33 $4.33
$3.27 $32.70
$3.01 $75.25
$2.72 $272.00
$2.59 $647.50
Full Reel (Order in multiples of 1000)
$2.49 $2,490.00
$2.47 $4,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩