LM34CZ/NOPB

Texas Instruments
926-LM34CZ/NOPB
LM34CZ/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors PREC FAHRENHEIT TEMP SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.556 C
- 46 C
+ 149 C
TO-92-3
5 V
30 V
Remote
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Gain: 10 mV / F
Output Current: 10 mA
Peak Solder Temperature: + 260 C
Pin Count: 3
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM34
Factory Pack Quantity: 1800
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 5.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.73 $10.73
$9.72 $48.60
$8.90 $89.00
$8.59 $429.50
$8.30 $830.00
$7.75 $3,875.00
$7.54 $7,540.00
$7.47 $13,446.00
5,400 Quote